Reference Only
NK4MFWH
Wire Ducting & Raceways .
Datasheet
NK4MFWH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Module Frame | |
| Color | White | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.37 | $43.70 | |
| $4.29 | $107.25 | |
| $4.17 | $208.50 | |
| $4.08 | $408.00 | |
| $3.71 | $927.50 | |
| $3.64 | $1,820.00 | |
| $3.56 | $3,560.00 | |
| $3.50 | $8,750.00 |
Need more?