Reference Only
NK1FNIW
Wire Ducting & Raceways .
Datasheet
NK1FNIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Color | Off White | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Series | NK1 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $28.00 | |
| $2.59 | $64.75 | |
| $2.50 | $250.00 | |
| $2.46 | $615.00 | |
| $2.41 | $1,205.00 | |
| $2.37 | $2,370.00 | |
| $2.33 | $5,825.00 |
Need more?