Reference Only
NK1FNEI
Wire Ducting & Raceways .
Datasheet
NK1FNEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Color | Ivory | |
| Duct External Width | 11.5 mm | |
| Duct External Height | 114.2 mm | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.92 | $29.20 | |
| $2.83 | $70.75 | |
| $2.77 | $138.50 | |
| $2.76 | $276.00 | |
| $2.47 | $617.50 | |
| $2.42 | $1,210.00 | |
| $2.36 | $2,360.00 | |
| $2.32 | $5,800.00 |
Need more?