Reference Only
NK1FEIY
Wire Ducting & Raceways .
Datasheet
NK1FEIY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Material | Plastic | |
| Length | 114.3 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $31.90 | |
| $3.08 | $77.00 | |
| $2.86 | $143.00 | |
| $2.80 | $280.00 | |
| $2.75 | $687.50 | |
| $2.68 | $1,340.00 | |
| $2.63 | $2,630.00 | |
| $2.60 | $6,500.00 |
Need more?