Reference Only
NCMH2-RFC
Wire Ducting & Raceways .
Datasheet
NCMH2-RFC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Manager | |
| Duct External Width | 482.6 mm | |
| Family | NetManager Horizontal Cable Managers | |
| Features | Lightweight plastic construction provides durability and easy installation | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.82 | $34.82 | |
| $34.67 | $866.75 | |
| $33.48 | $1,674.00 | |
| $32.66 | $3,266.00 | |
| $31.87 | $7,967.50 |
Need more?