Reference Only
NCMH1-RFC
Wire Ducting & Raceways .
Datasheet
NCMH1-RFC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Manager | |
| Duct External Width | 482.6 mm | |
| Family | NetManager Horizontal Cable Managers | |
| Features | Lightweight plastic construction provides durability and easy installation | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.94 | $39.94 | |
| $39.11 | $391.10 | |
| $38.98 | $974.50 | |
| $37.76 | $1,888.00 | |
| $36.87 | $3,687.00 | |
| $36.01 | $9,002.50 |
Need more?