Reference Only

N100X075CBD

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
N100X075CBD

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeDot Matrix
MaterialVinyl
ColorWhite
Width25.4 mm
Length19.05 mm
Description/FunctionNon-laminated
Maximum Temperature+ 77 C
Minimum Temperature- 46 C
Product TypeLabels
Size19.05 mm x 25.4 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC5807109000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?