Reference Only
MWBA1
Wire Ducting & Raceways .
Datasheet
MWBA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wall Board Adapter | |
| Material | Stainless Steel | |
| Duct External Width | 60.3 mm | |
| Duct External Height | 106.3 mm | |
| Family | Wall Board Adapters | |
| Features | Provide a mounting surface for single or double gang faceplates | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.63 | $76.30 | |
| $7.42 | $185.50 | |
| $7.40 | $370.00 | |
| $7.22 | $722.00 | |
| $7.05 | $1,762.50 | |
| $6.90 | $3,450.00 | |
| $6.75 | $6,750.00 |
Need more?