Reference Only

MTHS-C

Cable Ties .

Manufacturer:

Mfr Part:
MTHS-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductBuckles and Banding Heads
ColorMetallic
FeaturesHeavy Duty
MaterialStainless Steel (AISI 304)
Length0.425 in
Width0.252 in
SeriesMTH
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$385.00
$0.74$740.00
$0.722$1,805.00
$0.664$3,320.00
Need more?
Contact Us