Reference Only
MSCNW63T15-QR6
Cable Ties .
Datasheet
MSCNW63T15-QR6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Type | Continuous Roll | |
| Color | Metallic | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 316), Nylon Coated | |
| Length | 82 ft | |
| Width | 0.626 in | |
| Series | MSC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $250.99 | $250.99 | |
| $233.28 | $2,332.80 | |
| $226.56 | $5,664.00 | |
| $221.60 | $11,080.00 |
Need more?