Reference Only
MSCNW50T15-QR6
Cable Ties .
Datasheet
MSCNW50T15-QR6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Type | Continuous Roll | |
| Length | 82 ft | |
| Width | 0.374 in | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316), Nylon Coated | |
| Compliance | CE; UL E56854 | |
| Series | MSC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.32 | $225.32 | |
| $218.23 | $2,182.30 | |
| $214.80 | $5,370.00 | |
| $210.81 | $10,540.50 |
Need more?