Reference Only
MSBW50-C4
Cable Ties .
Datasheet
MSBW50-C4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Buckles and Banding Heads | |
| Type | Cable Tie Buckle | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Length | 0.5 in | |
| Width | 0.374 in | |
| Series | MSBW | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $415.00 | |
| $0.79 | $790.00 | |
| $0.77 | $1,925.00 | |
| $0.708 | $3,540.00 |
Need more?