Reference Only

MSBW38-C4

Cable Ties .

Manufacturer:

Mfr Part:
MSBW38-C4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductBuckles and Banding Heads
TypeCable Tie Buckle
ColorMetallic
FeaturesHeavy Duty
MaterialStainless Steel (AISI 304)
Length9.5 in
Width0.374 in
SeriesMSBW
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.749$74.90
$0.689$206.70
$0.68$340.00
$0.656$656.00
$0.646$1,615.00
$0.602$3,010.00
Need more?
Contact Us