Reference Only
MS8W63T15-L4
Cable Ties .
Datasheet
MS8W63T15-L4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Color | Metallic | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 304) | |
| Length | 30.7 in | |
| Width | 0.626 in | |
| Maximum Bundle Diameter | 8 in | |
| Series | MS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7220202100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.50 | $175.00 | |
| $3.34 | $334.00 | |
| $3.27 | $817.50 | |
| $3.20 | $1,600.00 | |
| $3.19 | $3,190.00 | |
| $3.17 | $7,925.00 |
Need more?