Reference Only

MS8W50T15-L4

Cable Ties .

Manufacturer:

Mfr Part:
MS8W50T15-L4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductBanding Straps
ColorMetallic
FeaturesHeavy Duty
MaterialStainless Steel (AISI 304)
Length30.7 in
Width0.374 in
Maximum Bundle Diameter8 in
SeriesMS
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7220202100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.21$160.50
$3.03$303.00
$2.96$740.00
$2.90$1,450.00
$2.89$2,890.00
Need more?
Contact Us