Reference Only

MS4W38T15-L4

Cable Ties .

Manufacturer:

Mfr Part:
MS4W38T15-L4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductBanding Straps
TypeStrap and Buckle
ColorMetallic
MaterialStainless Steel (AISI 304)
Length18 in
Width0.374 in
Maximum Bundle Diameter4 in
PackagingBulk
SeriesMS
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7220202100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.26$113.00
$2.13$213.00
$2.07$517.50
$2.00$1,000.00
$1.99$1,990.00
$1.96$4,900.00
$1.95$9,750.00
Need more?