Reference Only
MS14W75T30-Q6
Cable Ties .
Datasheet
MS14W75T30-Q6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316) | |
| Length | 50.1 in | |
| Width | 18.36 mm | |
| Maximum Bundle Diameter | 14 in | |
| Series | MS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7326908688 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.40 | $610.00 | |
| $23.84 | $1,192.00 | |
| $22.93 | $2,293.00 | |
| $22.47 | $5,617.50 | |
| $22.37 | $11,185.00 |
Need more?