Reference Only
MRS6LH-L4
Cable Ties .
Datasheet
MRS6LH-L4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Length | 24.8 in | |
| Width | 0.252 in | |
| Maximum Bundle Diameter | 6.81 in | |
| Tensile Strength | 225 lbs | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Features | Heavy Duty | |
| Product Type | Cable Ties | |
| Series | MRS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.16 | $158.00 | |
| $2.88 | $288.00 | |
| $2.80 | $700.00 | |
| $2.72 | $1,360.00 | |
| $2.67 | $2,670.00 | |
| $2.62 | $6,550.00 |
Need more?