Reference Only
MRS4S-C4
Cable Ties .
Datasheet
MRS4S-C4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Length | 18.5 in | |
| Width | 0.173 in | |
| Maximum Bundle Diameter | 4.8 in | |
| Tensile Strength | 82 kg | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Features | Standard Duty | |
| Product Type | Cable Ties | |
| Series | MRS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $185.00 | |
| $1.81 | $543.00 | |
| $1.77 | $885.00 | |
| $1.73 | $1,730.00 | |
| $1.70 | $4,250.00 | |
| $1.67 | $8,350.00 |
Need more?