Reference Only

MRS2LH-L4

Cable Ties .

Manufacturer:

Mfr Part:
MRS2LH-L4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductMetal Ties
Length12.2 in
Width0.252 in
Maximum Bundle Diameter1 in
Tensile Strength225 lbs
ColorMetallic
MaterialStainless Steel (AISI 304)
FeaturesHeavy Duty
Product TypeCable Ties
SeriesMRS
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.83$457.50
$1.78$890.00
$1.72$1,720.00
$1.68$4,200.00
$1.67$8,350.00
Need more?
Contact Us