Reference Only
MLTFC6SH-LP316
Cable Ties .
Datasheet
MLTFC6SH-LP316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Length | 23.4 in | |
| Width | 0.626 in | |
| Maximum Bundle Diameter | 6 in | |
| Tensile Strength | 204 kg | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316), Polyester Coated | |
| Compliance | CE; UL E56854 | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.26 | $563.00 | |
| $10.74 | $1,074.00 | |
| $10.44 | $2,610.00 | |
| $10.14 | $5,070.00 | |
| $10.02 | $10,020.00 |
Need more?