Reference Only

MLTFC2H-LP316

Cable Ties .

Manufacturer:

Mfr Part:
MLTFC2H-LP316

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
ColorMetallic
FeaturesHeavy Duty
MaterialStainless Steel (AISI 316)
Length7.9 in
Width0.311 in
Tensile Strength113 kg
Maximum Bundle Diameter2 in
SeriesMLT
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.37$168.50
$3.09$309.00
$2.93$732.50
$2.85$1,425.00
Need more?