Reference Only
MLTFC2.7H-LP316
Cable Ties .
Datasheet
MLTFC2.7H-LP316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Color | Metallic | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 316) | |
| Length | 10.197 in | |
| Width | 0.311 in | |
| Tensile Strength | 113 kg | |
| Maximum Bundle Diameter | 2.72 in | |
| Packaging | Bulk | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.77 | $188.50 | |
| $3.55 | $355.00 | |
| $3.43 | $857.50 | |
| $3.33 | $1,665.00 | |
| $3.31 | $3,310.00 | |
| $3.28 | $8,200.00 |
Need more?