Reference Only

MLT6S-CP

Cable Ties .

Manufacturer:

Mfr Part:
MLT6S-CP

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductMetal Ties
TypeSelf-Locking
Length20.5 in
Width0.181 in
Maximum Bundle Diameter6 in
Tensile Strength200 lbs
ColorMetallic
MaterialStainless Steel (AISI 304)
FeaturesUV Resistant
ComplianceCE; UL E56854
Product TypeCable Ties
SeriesMLT
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.23$223.00
$2.11$633.00
$2.05$1,025.00
$1.98$1,980.00
$1.93$4,825.00
$1.90$9,500.00
Need more?
Contact Us