Reference Only
MLT4DEH-Q316
Cable Ties .
Datasheet
MLT4DEH-Q316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Double Wrap | |
| Length | 29.5 in | |
| Width | 0.5 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 363 kg | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316) | |
| Features | Heavy Duty | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.36 | $134.00 | |
| $5.25 | $262.50 | |
| $5.14 | $514.00 | |
| $5.05 | $1,262.50 | |
| $4.94 | $2,470.00 | |
| $4.85 | $4,850.00 | |
| $4.75 | $11,875.00 |
Need more?