Reference Only
MLT2S-L
Cable Ties .
Datasheet
MLT2S-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Color | Metallic | |
| Features | Standard Duty | |
| Material | Stainless Steel (AISI 304) | |
| Length | 7.9 in | |
| Width | 0.181 in | |
| Tensile Strength | 91 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 2 in | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $412.50 | |
| $1.61 | $805.00 | |
| $1.53 | $1,530.00 | |
| $1.50 | $3,750.00 |
Need more?