Reference Only

MLT2H-LP321

Cable Ties .

Manufacturer:

Mfr Part:
MLT2H-LP321

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
TypeSelf-Locking
ColorMetallic
MaterialStainless Steel (AISI 321)
Length7.91 in
Width0.311 in
Tensile Strength450 lbs
ComplianceCE; UL E56854
SeriesMLT
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.02$201.00
$3.88$388.00
$3.49$872.50
$3.39$1,695.00
$3.37$3,370.00
$3.34$8,350.00
Need more?