Reference Only
MLT12H-Q
Cable Ties .
Datasheet
MLT12H-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Length | 39.3 in | |
| Width | 0.5 in | |
| Tensile Strength | 204 kg | |
| Compliance | CE; UL E56854 | |
| Maximum Bundle Diameter | 12 in | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $135.50 | |
| $5.26 | $263.00 | |
| $5.10 | $510.00 | |
| $4.99 | $1,247.50 | |
| $4.88 | $2,440.00 | |
| $4.80 | $4,800.00 | |
| $4.69 | $11,725.00 |
Need more?