Reference Only

MLT10S-CP

Cable Ties .

Manufacturer:

Mfr Part:
MLT10S-CP

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
ColorMetallic
FeaturesStandard Duty
MaterialStainless Steel (AISI 304)
Length33 in
Width0.181 in
Tensile Strength91 kg
ComplianceUL
Maximum Bundle Diameter0.5 in
SeriesMLT
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.52$352.00
$3.23$969.00
$3.13$1,565.00
$3.05$3,050.00
$3.04$7,600.00
Need more?