Reference Only
MFFPEBL
Wire Ducting & Raceways .
Datasheet
MFFPEBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Furniture Faceplate Extender | |
| Duct External Width | 93.6 mm | |
| Duct External Height | 55.6 mm | |
| Family | Snap-On moudular Furniture Faceplates | |
| Features | For use when depth inside modular furniture base is limited | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.45 | $74.50 | |
| $7.20 | $180.00 | |
| $7.08 | $354.00 | |
| $6.93 | $693.00 | |
| $6.65 | $1,662.50 | |
| $6.59 | $3,295.00 | |
| $6.52 | $6,520.00 |
Need more?