Reference Only
MBH-TLR316
Cable Ties .
Datasheet
MBH-TLR316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Type | Continuous Roll | |
| Color | Natural | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 316) | |
| Length | 250 ft | |
| Width | 0.31 in | |
| Tensile Strength | 250 lbs | |
| Series | MBH | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7220204900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $294.01 | $294.01 | |
| $288.98 | $2,889.80 | |
| $286.03 | $7,150.75 |
Need more?