Reference Only
LS5-538
Obsolete
Printers
Datasheet
LS5-538 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Tape Cartridge | |
| For Use With | Thermal Transfer Printers | |
| Designed for | LS5 | |
| Color | Black/White | |
| Compliance | UL | |
| Material | Polyester | |
| Product Type | Printers | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?