Reference Only
LMD5WH-Q
Wire Ducting & Raceways .
Datasheet
LMD5WH-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Duct External Width | 19 mm | |
| Duct External Height | 16.5 mm | |
| Compliance | UL | |
| Family | Pan-Way LDS Surface Raceway System | |
| Features | Tamper resistant non-hinged design | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $142.00 | |
| $1.38 | $345.00 | |
| $1.35 | $675.00 | |
| $1.32 | $1,320.00 | |
| $1.31 | $3,275.00 |
Need more?