Reference Only
LDPH3IW6-A
Wire Ducting & Raceways LDPH3 Hinged 2-piece Sold per foot.
Datasheet
LDPH3IW6-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Raceway | |
| Color | Off White | |
| Length | 6 ft | |
| Family | Pan-Way LDPH Surface Raceway System | |
| Features | Tamper resistant | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $390.00 | |
| $3.19 | $957.00 | |
| $3.12 | $1,872.00 | |
| $3.03 | $4,545.00 | |
| $2.97 | $8,910.00 |
Need more?