Reference Only

JBP2EI

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
JBP2EI

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Surface Mount Box
ColorIvory
Duct External Width128.2 mm
Duct External Height41.1 mm
FeaturesPan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications. JBX3510**, JB1**, and JB1D** are supplied with adhesive backing
Product TypeWire Ducting & Raceways
Secondary ColorIvory
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.92$159.20
$15.47$386.75
$15.13$756.50
$14.80$1,480.00
$14.38$3,595.00
$14.06$7,030.00
Need more?
Contact Us