Reference Only

JBP2DWH

Wire Ducting & Raceways Double Gang Power Rated 2-piece Deep Out.

Manufacturer:

Mfr Part:
JBP2DWH

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Surface Mount Box
ColorWhite
Duct External Width126.6 mm
Duct External Height67.4 mm
FeaturesPan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications. JBX3510**, JB1**, and JB1D** are supplied with adhesive backing
Product TypeWire Ducting & Raceways
Secondary ColorWhite
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.59$245.90
$23.89$597.25
$22.98$1,149.00
$22.29$2,229.00
$21.93$5,482.50
$21.55$10,775.00
Need more?
Contact Us