Reference Only
JBP2DIW
Wire Ducting & Raceways Double Gang Power Rated 2-piece Deep Out.
Datasheet
JBP2DIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Surface Mount Box | |
| Color | Off White | |
| Duct External Width | 126.6 mm | |
| Duct External Height | 67.4 mm | |
| Features | Pan-Way Low Voltage Surface Mount Outlet Boxes, for low voltage and or fiber optic applications | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.99 | $249.90 | |
| $24.21 | $605.25 | |
| $23.41 | $1,170.50 | |
| $22.52 | $2,252.00 | |
| $22.18 | $5,545.00 | |
| $21.78 | $10,890.00 |
Need more?