Reference Only

JBP1EEI

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
JBP1EEI

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated
ColorIvory
Duct External Width83.8 mm
Duct External Height126.7 mm
FeaturesPan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications. JBX3510**, JB1**, and JB1D** are supplied with adhesive backing
Product TypeWire Ducting & Raceways
Secondary ColorIvory
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.52$95.20
$9.27$231.75
$8.81$440.50
$8.39$839.00
$8.18$2,045.00
$8.04$4,020.00
$7.99$7,990.00
Need more?
Contact Us