Reference Only
JBP1DIW
Wire Ducting & Raceways .
Datasheet
JBP1DIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Color | Off White | |
| Duct External Height | 69.8 mm | |
| Duct External Width | 87.7 mm | |
| Features | Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications. JBX3510**, JB1**, and JB1D** are supplied with adhesive backing | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Subcategory | Wire & Cable Management | |
| Type | Power Rated Surface Mount Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.73 | $197.30 | |
| $19.17 | $479.25 | |
| $18.78 | $939.00 | |
| $18.26 | $1,826.00 | |
| $17.98 | $4,495.00 | |
| $17.62 | $8,810.00 |
Need more?