Reference Only
JBP1DEI
Wire Ducting & Raceways Single Gang Power Rated 2-piece Deep Out.
Datasheet
JBP1DEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Surface Mount Box | |
| Color | Ivory | |
| Duct External Width | 87.7 mm | |
| Duct External Height | 69.8 mm | |
| Features | Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications. JBX3510**, JB1**, and JB1D** are supplied with adhesive backing | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.00 | $200.00 | |
| $19.75 | $493.75 | |
| $19.08 | $954.00 | |
| $18.50 | $1,850.00 | |
| $18.11 | $4,527.50 | |
| $17.91 | $8,955.00 |
Need more?