Reference Only

JB1WH-A

Wire Ducting & Raceways Single Gang Low Voltage 1-piece Outlet B.

Manufacturer:

Mfr Part:
JB1WH-A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Surface Mount Box
ColorWhite
Duct External Width85 mm
Duct External Height1.9 mm
FeaturesPan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications. JBX3510**, JB1**, and JB1D** are supplied with adhesive backing
Product TypeWire Ducting & Raceways
Secondary ColorWhite
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.95$89.50
$8.69$217.25
$8.31$415.50
$8.06$806.00
$7.93$1,982.50
$7.77$3,885.00
$7.65$7,650.00
Need more?
Contact Us