Reference Only
JB1IW-A
Wire Ducting & Raceways Single Gang Low Voltage 1-piece Outlet B.
Datasheet
JB1IW-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Surface Mount Box | |
| Color | Off White | |
| Duct External Width | 85 mm | |
| Duct External Height | 1.9 mm | |
| Family | Pan-Way Low Voltage Surface Mount Outlet Boxes | |
| Features | Pan-Way Low Voltage Surface Mount Outlet Boxes, for low voltage and or fiber optic applications | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.78 | $87.80 | |
| $8.63 | $215.75 | |
| $8.34 | $417.00 | |
| $7.87 | $787.00 | |
| $7.72 | $1,930.00 | |
| $7.62 | $3,810.00 | |
| $7.50 | $7,500.00 |
Need more?