Reference Only

IT9115-CUV5A

Cable Ties .

Manufacturer:

Mfr Part:
IT9115-CUV5A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
TypeIn-Line
ColorGreen (Hunter Green)
FeaturesWeather Resistant
MaterialNylon
Length15.32 in
Width0.354 in
Tensile Strength56 kg
Maximum Bundle Diameter4.53 in
SeriesIT
SubcategoryWire & Cable Management
TradenameBelt-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$910.00
$0.88$2,200.00
$0.85$4,250.00
Need more?
Contact Us