Reference Only
IT9100-CUV2
Cable Ties .
Datasheet
IT9100-CUV2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | In-Line | |
| Features | Weather Resistant | |
| Material | Nylon | |
| Length | 14.1 in | |
| Width | 0.354 in | |
| Tensile Strength | 56 kg | |
| Maximum Bundle Diameter | 3.94 in | |
| Series | IT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Belt-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.704 | $704.00 | |
| $0.677 | $1,692.50 | |
| $0.645 | $3,225.00 |
Need more?