Reference Only

ISX6X04AIG-LED

Obsolete
Multi-Conductor Cables

Manufacturer:

Mfr Part:
ISX6X04AIG-LED

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingShielded
Number of Conductors4 Pair Twisted
Wire Gauge - AWG24 AWG
Outside Diameter8 mm (0.315 in)
Jacket ColorInternational Gray
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
StrandingSolid
Voltage Rating80 V
Insulation MaterialPolyethylene (PE)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?