Reference Only

ISTPHCH0.3MBL

Ethernet Cables / Networking Cables .

Manufacturer:

Mfr Part:
ISTPHCH0.3MBL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AModular Plug
Connector End A Pin Count8 Position
Connector End BModular Plug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length300 mm (11.811 in)
Jacket ColorBlack
Wire Gauge - AWG24 AWG
IP RatingIP20
ShieldingShielded
Voltage Rating600 V
Description/FunctionIndustrialNET, Shielded Patch Cord
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.86$418.60
$40.65$1,016.25
$39.58$1,979.00
$38.50$3,850.00
$37.05$9,262.50
Need more?
Contact Us