Reference Only

ISFX5502ATL-LDS

Obsolete
Multi-Conductor Cables

Manufacturer:

Mfr Part:
ISFX5502ATL-LDS

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
ShieldingUnshielded
Number of Conductors2 Pair Twisted
Wire Gauge - AWG24 AWG
Outside Diameter6.4 mm (0.252 in)
Jacket ColorTeal
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
StrandingSolid
Voltage Rating80 V
Insulation MaterialPolyethylene (PE)
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?