Reference Only

ISFCH5C02ATL-XG

Multi-Conductor Cables .

Manufacturer:

Mfr Part:
ISFCH5C02ATL-XG

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
TypeCat 5e
ShieldingShielded
Cable Length305 m
Wire Gauge - AWG24 AWG
Outside Diameter6.1 mm (0.24 in)
Jacket ColorTeal
Jacket MaterialThermoplastic Elastomer (TPE)
Conductor MaterialCopper
Voltage Rating80 V
Insulation MaterialHigh Density Foam Polyethylene (HDFPE)
Product TypeMulti-Conductor Cables
SeriesISFCH
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.59$2,590.00
Need more?
Contact Us