Reference Only
IMLTFC86H-C6L
Cable Ties .
Datasheet
IMLTFC86H-C6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Heavy | |
| Length | 12.2 in | |
| Width | 3.4 in | |
| Tensile Strength | 200 lbs | |
| Material | Stainless Steel (AISI 316) | |
| Product Type | Cable Ties | |
| Series | IMLTFC | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $236.00 | |
| $2.19 | $657.00 | |
| $2.13 | $1,065.00 | |
| $2.07 | $2,070.00 | |
| $2.03 | $5,075.00 | |
| $2.00 | $10,000.00 |
Need more?