Reference Only
IMLTFC64H-C6L
Cable Ties .
Datasheet
IMLTFC64H-C6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Type | Heavy | |
| Material | Stainless Steel (AISI 316) | |
| Length | 9.4 in | |
| Width | 2.5 in | |
| Tensile Strength | 200 lbs | |
| Series | IMLTFC | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7326908688 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $197.00 | |
| $1.93 | $579.00 | |
| $1.88 | $940.00 | |
| $1.84 | $1,840.00 | |
| $1.82 | $4,550.00 | |
| $1.80 | $9,000.00 |
Need more?